- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 45146-0603
45146-0603
Molex / Waldom
Cable Assembly AC Power 0.3m Squba to Squba 6 to 6 POS M-M Crimp-Crimp 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Squba to Squba 6 to 6 POS M-M Crimp-Crimp 22AWG
Search Keywords: 451460603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45146-0603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$9.51
40
$9.33
75
$9.17
150 +
$9.02
Click for Quote
Log in
to unlock special pricing