- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 45146-0601
45146-0601
Molex / Waldom
Cable Assembly AC Power 0.15m Squba to Squba 6 to 6 POS M-M Crimp-Crimp 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.15m Squba to Squba 6 to 6 POS M-M Crimp-Crimp 22AWG
Search Keywords: 451460601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45146-0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$9.65
35
$9.49
70
$9.32
150 +
$9.14
Click for Quote
Log in
to unlock special pricing