- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 45145-0403
Molex / Waldom
45145-0403
Cable Assembly AC Power 0.3m Squba to Squba 4 to 4 POS F-F Crimp-Crimp 22AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Squba to Squba 4 to 4 POS F-F Crimp-Crimp 22AWG
Search Keywords: 451450403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45145-0403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45145-0403 RoHS compliant?
Yes, 45145-0403 is RoHS compliant.
What is the lead time for 45145-0403?
The standard lead time for 45145-0403 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$8.70
40
$8.54
80 +
$8.39
Click for Quote
Log in
to unlock special pricing