- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 45141-0410
45141-0410
Molex / Waldom
MultiCat-to-MultiCat Off-the-Shelf (OTS) Cable Assembly, Female, Single Row, 1.0m Length, 8 AWG, 4 Circuits, Key A, Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MultiCat-to-MultiCat Off-the-Shelf (OTS) Cable Assembly, Female, Single Row, 1.0m Length, 8 AWG, 4 Circuits, Key A, Black
Search Keywords: 451410410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45141-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$126.43
3
$124.27
6
$122.08
11
$119.89
40 +
$109.00
Click for Quote
Log in
to unlock special pricing