- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45135-0810
45135-0810
Molex / Waldom
Cable Assembly Power Cord 1m 16AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 1m 16AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451350810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45135-0810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$7.13
50
$7.00
95
$6.87
200 +
$6.75
Click for Quote
Log in
to unlock special pricing