- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45135-0410
Molex / Waldom
45135-0410
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly - 4 Circuits - 0.165" (4.19mm) - Dual Row - 1.0m Length - Bl ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 45135-0410 |
| Alias/AKA: | 0451350410 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |