- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45135-0403
Molex / Waldom
45135-0403
Cable Assembly Power Cord 0.14m 16AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 0.14m 16AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451350403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45135-0403
-
Alias/AKA:0451350403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45135-0403 RoHS compliant?
Yes, 45135-0403 is RoHS compliant.
What is the lead time for 45135-0403?
The standard lead time for 45135-0403 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
2000
23 Weeks
can ship
2/22/27
CUSTOMERS
ALSO BOUGHT