- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45135-0210
Molex / Waldom
45135-0210
Cable Assembly Power Cord 1m 16AWG Power to Power 2 to 2 POS F-F Crimp-Crimp Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 1m 16AWG Power to Power 2 to 2 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451350210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45135-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45135-0210 RoHS compliant?
Yes, 45135-0210 is RoHS compliant.
What is the lead time for 45135-0210?
The standard lead time for 45135-0210 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
21 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
2,000
$2.43
4,000
$2.14
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing