- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45135-0203
45135-0203
Molex / Waldom
Cable Assembly Power Cord 0.3m 16AWG Power to Power 2 to 2 POS F-F Crimp-Crimp Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 0.3m 16AWG Power to Power 2 to 2 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451350203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45135-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Can Ship immediately
Minimum Order Quantity:
50
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
35
$2.13
200
$2.08
350
$2.04
650 +
$2.00
Click for Quote
Log in
to unlock special pricing