- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45133-0610
45133-0610
Molex / Waldom
Cable Assembly UL 1007 1m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1007 1m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag
Search Keywords: 451330610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45133-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,543
Ships today, if you order in
Minimum Order Quantity:
38
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
38
$1.67
400
$1.62
900
$1.54
3,000
$1.49
7,000 +
$1.43
Click for Quote
Log in
to unlock special pricing