- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45132-0801
45132-0801
Molex / Waldom
Cable Assembly Power Cord 0.15m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 0.15m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451320801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45132-0801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,597
Can Ship immediately
Minimum Order Quantity:
50
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$4.45
80
$4.37
200
$4.29
350
$4.22
1,000 +
$3.83
Click for Quote
Log in
to unlock special pricing