- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45132-0601
Molex / Waldom
45132-0601
Cable Assembly Power Cord 0.15m 20AWG Power to Power 6 to 6 POS F-F Crimp-Crimp Mini-Fit® Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 45132-0601 |
| Alias/AKA: | 0451320601 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |