- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45132-0403
45132-0403
Molex / Waldom
Cable Assembly Power Cord 0.3m 20AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 0.3m 20AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451320403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45132-0403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$3.35
150
$2.88
250
$2.83
500
$2.78
1,000
$2.72
2,000
$2.38
5,000 +
$2.33
Click for Quote
Log in
to unlock special pricing