- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45132-0401
Molex / Waldom
45132-0401
Cable Assembly Power Cord 0.15m 20AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Power Cord 0.15m 20AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Mini-Fit® Bag
Search Keywords: 451320401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45132-0401
-
Alias/AKA:0451320401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45132-0401 RoHS compliant?
Yes, 45132-0401 is RoHS compliant.
What is the lead time for 45132-0401?
The standard lead time for 45132-0401 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
500
21 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$3.267
500
$2.970
1,000
$2.840
2,000
$2.750
5,000 +
$2.650
Click for Quote
Log in
to unlock special pricing