- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45130-0803
45130-0803
Molex / Waldom
Cable Assembly UL 1061 0.3m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Nano-Fit™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 20AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Nano-Fit™ Bag
Search Keywords: 451300803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45130-0803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$6.10
2,000
$5.33
5,000 +
$5.23
Click for Quote
Log in
to unlock special pricing