- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 45111-0601
Molex / Waldom
45111-0601
Cable Assembly UL 1061 0.1m 26AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.1m 26AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp Bag
Search Keywords: 451110601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45111-0601
-
Alias/AKA:0451110601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45111-0601 RoHS compliant?
Yes, 45111-0601 is RoHS compliant.
What is the lead time for 45111-0601?
The standard lead time for 45111-0601 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
750
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$2.145
750
$1.950
1,500
$1.910
4,000
$1.680
10,000 +
$1.630
Click for Quote
Log in
to unlock special pricing