- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44991-0001
44991-0001
Molex / Waldom
Conn Housing PL 10 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 10 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Search Keywords: 449910001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44991-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,343
Ships today, if you order in
Minimum Order Quantity:
148
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
148
$0.4223
2,000
$0.4100
4,000
$0.3866
9,000
$0.3754
27,000 +
$0.3519
Click for Quote
Log in
to unlock special pricing