Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44915-0001

Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag
Search Keywords: 449150001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 44915-0001
Alias/AKA: 0449150001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44915-0001 RoHS compliant?
Yes, 44915-0001 is RoHS compliant.
What is the lead time for 44915-0001?
The standard lead time for 44915-0001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,307
Can Ship immediately
Minimum Order Quantity:
70
7 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$0.8639
400
$0.8537
800
$0.7772
1,700
$0.7099
2,000
$0.6926
4,000
$0.6844
10,000 +
$0.6691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!