Image is representational - see mfr. specs

44914-5803

Molex / Waldom

Conn Power HDR 8 POS 3mm Press Fit ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 8 POS 3mm Press Fit ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Search Keywords: 449145803
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44914-5803
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    8
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
360
25 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
360
$2.86
720
$2.81
1,440
$2.77
4,000
$2.42
10,000 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!