- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44914-5602
44914-5602
Molex / Waldom
Conn Power HDR 6 POS 3mm Press Fit ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 6 POS 3mm Press Fit ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Search Keywords: 449145602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44914-5602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1728
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,728
$1.93
4,000
$1.69
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing