Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44914-5403

Conn Power HDR 4 POS 3mm Press Fit ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 4 POS 3mm Press Fit ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Search Keywords: 449145403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 44914-5403
Alias/AKA: 0449145403
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 4
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Termination Method: PRESS FIT
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44914-5403 RoHS compliant?
Yes, 44914-5403 is RoHS compliant.
What is the lead time for 44914-5403?
The standard lead time for 44914-5403 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
35
25 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$1.80
2,232
$1.71
8,000
$1.52
20,000 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!