- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44914-1603
44914-1603
Molex / Waldom
Conn Power HDR 16 POS 3mm Press Fit ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0 CPI Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power HDR 16 POS 3mm Press Fit ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0 CPI Tray
Search Keywords: 449141603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44914-1603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Ships today, if you order in
Minimum Order Quantity:
9
Price (USD)
Qty
Unit Price
9
$7.40
90
$7.09
200
$6.81
500
$6.56
2,000 +
$6.28
Click for Quote
Log in
to unlock special pricing