- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44764-2401
44764-2401
Molex / Waldom
Conn Wire to Board RCP 24 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board RCP 24 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 447642401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44764-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$6.67
50
$6.54
100
$6.42
200 +
$6.32
Click for Quote
Log in
to unlock special pricing