- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44764-0803
44764-0803
Molex / Waldom
Conn Power RCP 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0 BMI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power RCP 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0 BMI™ Tray
Search Keywords: 447640803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44764-0803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
You may purchase all in-stock quantity of 81
Stock lot only:
81
Minimum Order Quantity:
520
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$4.73
1,040
$4.30
4,000
$3.77
10,000 +
$3.70
Click for Quote
Log in
to unlock special pricing