- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44661-0021
Molex / Waldom
44661-0021
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray
Search Keywords: 446610021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44661-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 44661-0021 RoHS compliant?
Yes, 44661-0021 is RoHS compliant.
What is the lead time for 44661-0021?
The standard lead time for 44661-0021 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
300
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$8.426
300
$7.660
600
$5.450
1,200
$5.260
3,000 +
$5.250
Click for Quote
Log in
to unlock special pricing