- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44620-0003
44620-0003
Molex / Waldom
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3
Search Keywords: 446200003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44620-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Ships today, if you order in
Minimum Order Quantity:
59
Price (USD)
Qty
Unit Price
59
$1.0700
700
$1.0300
2,000
$0.9894
4,000
$0.9486
11,000 +
$0.9078
Click for Quote
Log in
to unlock special pricing