- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44620-0001
Molex / Waldom
44620-0001
Conn RJ-45 RCP 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-45 RCP 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 446200001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44620-0001
-
Alias/AKA:0446200001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 44620-0001 RoHS compliant?
Yes, 44620-0001 is RoHS compliant.
What is the lead time for 44620-0001?
The standard lead time for 44620-0001 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
105
Order Increment:
35
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1.892
105
$1.720
420
$1.680
805 +
$1.620
Click for Quote
Log in
to unlock special pricing