- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44560-0004
44560-0004
Molex / Waldom
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5e Tray
Search Keywords: 445600004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44560-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,431
Can Ship immediately
Minimum Order Quantity:
4
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$17.05
20
$16.75
40
$16.46
79
$16.17
400
$14.70
800
$12.87
2,000 +
$12.50
Click for Quote
Log in
to unlock special pricing