- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44520-0004
Molex / Waldom
44520-0004
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44520-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C