- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 44520-0002
44520-0002
Molex / Waldom
Conn RJ-45 F 96 POS 1.27mm Solder RA Thru-Hole 96 Terminal 12 Port Modular Jack 8/8, RJ45 Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 96 POS 1.27mm Solder RA Thru-Hole 96 Terminal 12 Port Modular Jack 8/8, RJ45 Cat 5 Tray
Search Keywords: 445200002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44520-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:96
-
Maximum Voltage Rating:1253804V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
450
$36.99
1,200
$32.37
3,000 +
$31.69
Click for Quote
Log in
to unlock special pricing