- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44516-0009
Molex / Waldom
44516-0009
Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Tray
Search Keywords: 445160009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44516-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 44516-0009 RoHS compliant?
Yes, 44516-0009 is RoHS compliant.
What is the lead time for 44516-0009?
The standard lead time for 44516-0009 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Ships today, if you order in
Minimum Order Quantity:
30
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
30
$2.08
200
$2.05
350
$2.02
700
$1.98
1,000
$1.94
2,000
$1.70
5,000 +
$1.65
Click for Quote
Log in
to unlock special pricing