- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44499-0049
44499-0049
Molex / Waldom
Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
Search Keywords: 444990049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44499-0049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,600
$3.83
2,500 +
$3.57
Click for Quote
Log in
to unlock special pricing