- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 44485-1211
44485-1211
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords: 444851211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44485-1211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
90
$0.7956
450
$0.7854
900
$0.7752
1,800
$0.7548
12,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT