- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 44478-3112
Molex / Waldom
44478-3112
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 444783112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44478-3112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:11 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 44478-3112 RoHS compliant?
Yes, 44478-3112 is RoHS compliant.
What is the lead time for 44478-3112?
The standard lead time for 44478-3112 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
You may purchase all in-stock quantity of 142
Stock lot only:
142
Minimum Order Quantity:
8000
Order Increment:
100
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.4697
8,000
$0.4270
16,000
$0.3075
40,000
$0.3068
100,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing