- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 44478-3111
Molex / Waldom
44478-3111
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44478-3111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:11 A
-
Termination Method:Crimp