Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44478-1111

Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel
Search Keywords: 444781111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 44478-1111
Alias/AKA: 0444781111
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44478-1111 RoHS compliant?
Yes, 44478-1111 is RoHS compliant.
What is the lead time for 44478-1111?
The standard lead time for 44478-1111 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 812,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.2132
8,000
$0.1856
20,000
$0.1805
40,000
$0.1703
100,000 +
$0.1601
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!