- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 44476-3112
44476-3112
Molex / Waldom
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Search Keywords: 444763112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44476-3112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:11 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,427
Ships today, if you order in
You may purchase all in-stock quantity of 1,427
Stock lot only:
1427
Minimum Order Quantity:
1600
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.0935
1,600
$0.0850
8,000
$0.0820
16,000
$0.0780
41,000
$0.0760
128,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing