- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 44476-3111
44476-3111
Molex / Waldom
Mini-Fit® HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Mini-Fit® HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
Search Keywords: 444763111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44476-3111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0804
8,000
$0.0796
16,000
$0.0794
52,000
$0.0792
120,000 +
$0.0789
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT