- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 44475-1021
Molex / Waldom
44475-1021
Conn Power RCP 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit® HCS Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44475-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C