Image is representational - see mfr. specs

44472-0504

Molex / Waldom

Conn Power HDR 5 POS 4.2mm Solder ST Thru-Hole 5 Terminal 1 Port Mini-Fit® HCS Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 5 POS 4.2mm Solder ST Thru-Hole 5 Terminal 1 Port Mini-Fit® HCS Tray
Search Keywords: 444720504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44472-0504
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    4.2 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    11/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
Minimum Order Quantity:
60
5 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
52
$1.22
600
$1.17
2,000
$1.11
3,000
$1.08
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!