- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 44441-2004
44441-2004
Molex / Waldom
Conn Housing F 4 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 444412004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44441-2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,033
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$0.5364
1,500
$0.4665
3,000
$0.4438
8,000
$0.4348
20,000
$0.4337
40,000 +
$0.4327
Click for Quote
Log in
to unlock special pricing