Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44441-1002

Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 444411002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 44441-1002
Alias/AKA: 0444411002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 18/Contact A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44441-1002 RoHS compliant?
Yes, 44441-1002 is RoHS compliant.
What is the lead time for 44441-1002?
The standard lead time for 44441-1002 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately You may purchase all in-stock quantity of 27
Stock lot only:
27
Minimum Order Quantity:
3000
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3663
3,000
$0.3330
6,000
$0.3200
12,000
$0.2810
30,000 +
$0.2750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!