- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44432-1602
44432-1602
Molex / Waldom
Conn Wire to Board HDR 16 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 16 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 444321602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44432-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,198
Ships today, if you order in
Minimum Order Quantity:
20
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
20
$3.17
150
$3.11
250
$3.06
450 +
$3.01
Click for Quote
Log in
to unlock special pricing