Image is representational - see mfr. specs

44432-0802

Molex / Waldom

Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 444320802
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Molex / Waldom
  • 部品番号:
    44432-0802
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
25
20 Weeks 出荷できます 10/28/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
25
$2.77
150
$2.70
250
$2.67
500
$2.62
714
$2.57
1,600 +
$2.23
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!