Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

44432-0602

Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 444320602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44432-0602
  • Alias/AKA:
    0444320602
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 44432-0602 RoHS compliant?
Yes, 44432-0602 is RoHS compliant.
What is the lead time for 44432-0602?
The standard lead time for 44432-0602 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,186
Can Ship immediately
Minimum Order Quantity:
30
20 Weeks can ship 2/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.70
200
$2.48
350
$2.30
650
$2.09
1,680
$1.95
4,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!