- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44432-0403
Molex / Waldom
44432-0403
Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 444320403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44432-0403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 44432-0403 RoHS compliant?
Yes, 44432-0403 is RoHS compliant.
What is the lead time for 44432-0403?
The standard lead time for 44432-0403 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,834
Ships today, if you order in
Minimum Order Quantity:
30
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
30
$3.17
200
$2.50
350
$2.37
650
$2.22
2,016
$2.11
8,000 +
$2.10
Click for Quote
Log in
to unlock special pricing