- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44428-1682
44428-1682
Molex / Waldom
Conn Power M 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port
Search Keywords: 444281682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44428-1682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
420
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
420
$4.48
840
$4.31
1,000
$3.58
2,500
$3.11
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing