- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44428-1602
44428-1602
Molex / Waldom
Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tray 포장
설명
+
Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 444281602
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Molex / Waldom
-
부품 번호:44428-1602
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
117
즉시 배송 가능
Minimum Order Quantity:
15
20 Weeks
배송 가능
10. 22. 26
PRICE (USD)
수량
Unit Price
15
$6.91
65
$6.58
150
$6.40
300
$6.19
840
$5.32
2,000
$5.31
5,000 +
$5.29
Click for Quote
Log in
특별 가격 잠금 해제