- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44428-1601
Molex / Waldom
44428-1601
Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 16 POS 3mm Solder RA Thru-Hole Micro-Fit 3.0 BMI™ Tray
Search Keywords: 444281601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44428-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 44428-1601 RoHS compliant?
Yes, 44428-1601 is RoHS compliant.
What is the lead time for 44428-1601?
The standard lead time for 44428-1601 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,022
Ships today, if you order in
Minimum Order Quantity:
20
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
20
$3.96
85
$3.88
200
$3.81
350
$3.75
840 +
$3.40
Click for Quote
Log in
to unlock special pricing