- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 44428-1032
44428-1032
Molex / Waldom
Headers and PCB Receptacles Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Headers and PCB Receptacles Connector
Search Keywords: 444281032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:44428-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,569
Can Ship immediately
Minimum Order Quantity:
45
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
45
$1.49
250
$1.46
500
$1.43
950 +
$1.40
Click for Quote
Log in
to unlock special pricing